
MX81P08K4F1 | |
|---|---|
DigiKey Part Number | 670-MX81P08K4F1TR-ND - Tape & Reel (TR) 670-MX81P08K4F1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX81P08K4F1 |
Description | CRIMP PIN 0.3 TO 0.5MM2 WIRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,07420 € | 7,42 € |
| 250 | 0,06952 € | 17,38 € |
| 500 | 0,06622 € | 33,11 € |
| 1.000 | 0,06305 € | 63,05 € |
| 2.500 | 0,05910 € | 147,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05444 € | 435,52 € |
| 16.000 | 0,05184 € | 829,44 € |
| 24.000 | 0,05037 € | 1.208,88 € |
| 40.000 | 0,04859 € | 1.943,60 € |
| 56.000 | 0,04745 € | 2.657,20 € |
| 80.000 | 0,04627 € | 3.701,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

