



MX81A002PF3 | |
|---|---|
DigiKey Part Number | 670-MX81A002PF3-ND |
Manufacturer | |
Manufacturer Product Number | MX81A002PF3 |
Description | CONN PIN HOUSING 2 POS CODE 3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Green |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,47320 € | 11,83 € |
| 50 | 0,45060 € | 22,53 € |
| 200 | 0,40850 € | 81,70 € |
| 400 | 0,38900 € | 155,60 € |
| 600 | 0,37802 € | 226,81 € |
| 1.000 | 0,36462 € | 364,62 € |
| 2.600 | 0,34085 € | 886,21 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


