



MX81A002PF1 | |
|---|---|
DigiKey Part Number | 670-MX81A002PF1-ND |
Manufacturer | |
Manufacturer Product Number | MX81A002PF1 |
Description | CONN PIN HOUSING 2 POS CODE 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,46160 € | 11,54 € |
| 50 | 0,43960 € | 21,98 € |
| 200 | 0,39850 € | 79,70 € |
| 400 | 0,37945 € | 151,78 € |
| 600 | 0,36875 € | 221,25 € |
| 1.000 | 0,35569 € | 355,69 € |
| 2.600 | 0,33250 € | 864,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

