


MX81A002NF3R470 | |
|---|---|
DigiKey Part Number | 670-MX81A002NF3R470TR-ND - Tape & Reel (TR) 670-MX81A002NF3R470CT-ND - Cut Tape (CT) 670-MX81A002NF3R470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX81A002NF3R470 |
Description | CONN PIN HDR 2 POS KEY 3 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Green | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,88100 € | 8,81 € |
| 25 | 0,82600 € | 20,65 € |
| 50 | 0,78660 € | 39,33 € |
| 100 | 0,74900 € | 74,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | 0,67140 € | 315,56 € |
| 940 | 0,63935 € | 600,99 € |
| 1.410 | 0,62132 € | 876,06 € |
| 2.350 | 0,59932 € | 1.408,40 € |
| 3.290 | 0,58527 € | 1.925,54 € |
| 4.700 | 0,57073 € | 2.682,43 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


