
MX77S13K5F1 | |
|---|---|
DigiKey Part Number | 670-MX77S13K5F1TR-ND - Tape & Reel (TR) 670-MX77S13K5F1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX77S13K5F1 |
Description | CONN SOCKET 0.13MM2 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,14120 € | 7,06 € |
| 100 | 0,13440 € | 13,44 € |
| 250 | 0,12596 € | 31,49 € |
| 500 | 0,11994 € | 59,97 € |
| 1.000 | 0,11421 € | 114,21 € |
| 2.500 | 0,10705 € | 267,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.000 | 0,09529 € | 1.238,77 € |
| 26.000 | 0,09074 € | 2.359,24 € |
| 39.000 | 0,08818 € | 3.439,02 € |
| 65.000 | 0,08506 € | 5.528,90 € |
| 91.000 | 0,08307 € | 7.559,37 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |











