
MX77D020SF1 | |
|---|---|
DigiKey Part Number | 670-MX77D020SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX77D020SF1 |
Description | CONN RCPT HSG 20POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Tray | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,16600 € | 21,66 € |
| 25 | 2,03040 € | 50,76 € |
| 50 | 1,93360 € | 96,68 € |
| 100 | 1,84110 € | 184,11 € |
| 300 | 1,70377 € | 511,13 € |
| 500 | 1,64346 € | 821,73 € |
| 1.000 | 1,56506 € | 1.565,06 € |
| 2.500 | 1,46714 € | 3.667,85 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

