
MX77A032SF1 | |
|---|---|
DigiKey Part Number | 670-MX77A032SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX77A032SF1 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 3,32700 € | 33,27 € |
| 25 | 3,11920 € | 77,98 € |
| 50 | 2,97020 € | 148,51 € |
| 100 | 2,82830 € | 282,83 € |
| 250 | 2,65120 € | 662,80 € |
| 500 | 2,52472 € | 1.262,36 € |
| 1.000 | 2,40428 € | 2.404,28 € |
| 2.500 | 2,25391 € | 5.634,77 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

