
MX77A020SF1 | |
|---|---|
DigiKey Part Number | 670-MX77A020SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX77A020SF1 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black |
Category | Number of Positions |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 4,29855 € | 4.126,61 € |
| Unit Price without VAT: | 4,29855 € |
|---|---|
| Unit Price with VAT: | 5,11527 € |

