
MX77A016SF1 | |
|---|---|
DigiKey Part Number | 670-MX77A016SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX77A016SF1 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 4,10456 € | 4.432,92 € |
| Unit Price without VAT: | 4,10456 € |
|---|---|
| Unit Price with VAT: | 4,88443 € |

