
MX77A008SF1 | |
|---|---|
DigiKey Part Number | 670-MX77A008SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX77A008SF1 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Tray | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,11800 € | 21,18 € |
| 25 | 1,98520 € | 49,63 € |
| 50 | 1,89040 € | 94,52 € |
| 150 | 1,74927 € | 262,39 € |
| 300 | 1,66573 € | 499,72 € |
| 600 | 1,58625 € | 951,75 € |
| 1.050 | 1,52485 € | 1.601,09 € |
| 2.550 | 1,43239 € | 3.652,59 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

