
MX77A008HF1 | |
|---|---|
DigiKey Part Number | 670-MX77A008HF1-ND |
Manufacturer | |
Manufacturer Product Number | MX77A008HF1 |
Description | CONN PIN HDR 8 POS R/A SMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position |
Datasheet | Datasheet |
EDA/CAD Models | MX77A008HF1 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Tray | Insulation Height 0.382" (9.70mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating | Features Solder Retention |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 70 | 2,44243 € | 170,97 € |
| 140 | 2,32579 € | 325,61 € |
| 560 | 2,10911 € | 1.181,10 € |
| 1.050 | 2,01767 € | 2.118,55 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

