Connector Header Surface Mount, Right Angle 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX74D002HFA

DigiKey Part Number
670-MX74D002HFA-ND
Manufacturer
Manufacturer Product Number
MX74D002HFA
Description
CONN PIN HDR R/A SMT 2 POS KEY A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.447" (11.35mm)
Contact Shape
Square
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
-
Insulation Material
-
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
30V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,13200 €11,32 €
401,02600 €41,04 €
800,97713 €78,17 €
1200,94942 €113,93 €
2800,89432 €250,41 €
5200,85608 €445,16 €
1.0000,81748 €817,48 €
2.5200,76588 €1.930,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €