
MX74B002XGB | |
|---|---|
DigiKey Part Number | 670-MX74B002XGB-ND |
Manufacturer | |
Manufacturer Product Number | MX74B002XGB |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,50160 € | 12,54 € |
| 63 | 0,46984 € | 29,60 € |
| 126 | 0,44738 € | 56,37 € |
| 252 | 0,42595 € | 107,34 € |
| 504 | 0,40562 € | 204,43 € |
| 1.008 | 0,38623 € | 389,32 € |
| 2.520 | 0,36205 € | 912,37 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


