


MX74A002XNB | |
|---|---|
DigiKey Part Number | 670-MX74A002XNB-ND |
Manufacturer | |
Manufacturer Product Number | MX74A002XNB |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,37600 € | 9,40 € |
| 50 | 0,35780 € | 17,89 € |
| 121 | 0,33620 € | 40,68 € |
| 363 | 0,31107 € | 112,92 € |
| 605 | 0,30005 € | 181,53 € |
| 1.089 | 0,28784 € | 313,46 € |
| 2.541 | 0,27113 € | 688,94 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

