
MX7-E-4SC | |
|---|---|
DigiKey Part Number | 670-2318-ND |
Manufacturer | |
Manufacturer Product Number | MX7-E-4SC |
Description | CONN RCPT HSG 4POS 2.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |


