
MX60S65H4F1 | |
|---|---|
DigiKey Part Number | 670-MX60S65H4F1TR-ND - Tape & Reel (TR) 670-MX60S65H4F1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX60S65H4F1 |
Description | CONN SCKT 0.3-0.5MM2 CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,10440 € | 2,61 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,09470 € | 9,47 € |
| 250 | 0,08868 € | 22,17 € |
| 500 | 0,08444 € | 42,22 € |
| 1.000 | 0,08041 € | 80,41 € |
| 2.500 | 0,07537 € | 188,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,07045 € | 457,93 € |
| 13.000 | 0,06709 € | 872,17 € |
| 19.500 | 0,06519 € | 1.271,20 € |
| 32.500 | 0,06289 € | 2.043,92 € |
| 45.500 | 0,06141 € | 2.794,15 € |
| 65.000 | 0,05989 € | 3.892,85 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

