
MX60A177NF2 | |
|---|---|
DigiKey Part Number | 670-MX60A177NF2-ND |
Manufacturer | |
Manufacturer Product Number | MX60A177NF2 |
Description | CONN HEADER R/A 177 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 177 (150 + 27 Power) position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 5 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | - | |
Insulation Material | - | |
Features | Board Guide, Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | Waterproof | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 € | 30,73 € |
| 10 | 26,11800 € | 261,18 € |
| 36 | 23,86167 € | 859,02 € |
| 72 | 22,72361 € | 1.636,10 € |
| 108 | 22,08333 € | 2.385,00 € |
| 252 | 20,80345 € | 5.242,47 € |
| Unit Price without VAT: | 30,73000 € |
|---|---|
| Unit Price with VAT: | 36,56870 € |

