109 (88 + 21 Power) Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX60A109SFK

DigiKey Part Number
670-MX60A109SFK-ND
Manufacturer
Manufacturer Product Number
MX60A109SFK
Description
CONN RCPT HSG 109POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
109 (88 + 21 Power) Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
5
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
-
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
123,08000 €23,08 €
1019,61800 €196,18 €
2518,38960 €459,74 €
7017,10157 €1.197,11 €
14016,28600 €2.280,04 €
28015,50954 €4.342,67 €
56014,77034 €8.271,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,08000 €
Unit Price with VAT:27,46520 €