
MX60A068SFH | |
|---|---|
DigiKey Part Number | 670-MX60A068SFH-ND |
Manufacturer | |
Manufacturer Product Number | MX60A068SFH |
Description | CONN RCPT HSG 68POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 (62 + 6 Power) Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,74000 € | 22,74 € |
| 10 | 19,32600 € | 193,26 € |
| 25 | 18,11560 € | 452,89 € |
| 50 | 17,25120 € | 862,56 € |
| 105 | 16,37210 € | 1.719,07 € |
| 315 | 15,15210 € | 4.772,91 € |
| 525 | 14,61663 € | 7.673,73 € |
| Unit Price without VAT: | 22,74000 € |
|---|---|
| Unit Price with VAT: | 27,06060 € |

