
MX57034SFC | |
|---|---|
DigiKey Part Number | 670-MX57034SFC-ND |
Manufacturer | |
Manufacturer Product Number | MX57034SFC |
Description | MX57034SFC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle Black 0.087" (2.20mm) |
Category | Pitch 0.087" (2.20mm) |
Mfr | Number of Rows 4 |
Series | Row Spacing 0.130" (3.30mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Push-Pull |
Contact Type Female Socket | Color Black |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 0,85955 € | 495,10 € |
| Unit Price without VAT: | 0,85955 € |
|---|---|
| Unit Price with VAT: | 1,02286 € |

