
MX57028SF3 | |
|---|---|
DigiKey Part Number | 670-MX57028SF3-ND |
Manufacturer | |
Manufacturer Product Number | MX57028SF3 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle |
Category | Number of Positions |
Mfr | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 0,90859 € | 581,50 € |
| Unit Price without VAT: | 0,90859 € |
|---|---|
| Unit Price with VAT: | 1,08122 € |

