


MX57020SF2 | |
|---|---|
DigiKey Part Number | 670-MX57020SF2-ND |
Manufacturer | |
Manufacturer Product Number | MX57020SF2 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,11500 € | 11,15 € |
| 25 | 1,04600 € | 26,15 € |
| 50 | 0,99560 € | 49,78 € |
| 100 | 0,94810 € | 94,81 € |
| 250 | 0,88872 € | 222,18 € |
| 500 | 0,84626 € | 423,13 € |
| 1.000 | 0,80587 € | 805,87 € |
| 2.500 | 0,75543 € | 1.888,58 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

