Pin Contact Tin 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX5-PW-PC1-5500

DigiKey Part Number
670-2308-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX5-PW-PC1-5500
Description
CONN PIN 16-20AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 16-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.