
MX5-B-PW-C1-4000 | |
|---|---|
DigiKey Part Number | 670-2493-2-ND - Tape & Reel (TR) 670-2493-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX5-B-PW-C1-4000 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28960 € | 7,24 € |
| 50 | 0,27580 € | 13,79 € |
| 100 | 0,26250 € | 26,25 € |
| 250 | 0,24604 € | 61,51 € |
| 500 | 0,23428 € | 117,14 € |
| 1.000 | 0,22308 € | 223,08 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


