
MX5-A-20P-L-B-C13 | |
|---|---|
DigiKey Part Number | MX5-A-20P-L-B-C13-ND |
Manufacturer | |
Manufacturer Product Number | MX5-A-20P-L-B-C13 |
Description | CONN PLUG HSG 20POS BLACK |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |

