
MX5-A-14S-C | |
|---|---|
DigiKey Part Number | MX5-A-14S-C-ND |
Manufacturer | |
Manufacturer Product Number | MX5-A-14S-C |
Description | CONN RCPT HSG 14POS 3.00MM |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Blue 0.118" (3.00mm) |
Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.205" (5.20mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Contact Termination Crimp |
Connector Type | Color Blue |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |

