
MX48A02HQ3 | |
|---|---|
DigiKey Part Number | 670-MX48A02HQ3-ND |
Manufacturer | |
Manufacturer Product Number | MX48A02HQ3 |
Description | CONN PIN HEADER 2 POS R/A AUTOMO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tray | Insulation Height 0.331" (8.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 1 | Features Shielded, Solder Retention |
Number of Positions Loaded All | Insulation Color Brown |
Style | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 45 | 2,25000 € | 101,25 € |
| 135 | 2,08200 € | 281,07 € |
| 540 | 1,88798 € | 1.019,51 € |
| 1.035 | 1,80331 € | 1.866,43 € |
| 5.040 | 1,61293 € | 8.129,17 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

