
MX48002NQ1 | |
|---|---|
DigiKey Part Number | 670-2709-ND |
Manufacturer | |
Manufacturer Product Number | MX48002NQ1 |
Description | CONN DATA PLUG PLUG 2POS SLD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Data Plug Plug Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Guide, Board Lock |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Base Product Number |
Connector Type Data Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 4,97362 € | 8.455,15 € |
| Unit Price without VAT: | 4,97362 € |
|---|---|
| Unit Price with VAT: | 5,91861 € |

