



MX47039SF1 | |
|---|---|
DigiKey Part Number | 670-2759-ND |
Manufacturer | |
Manufacturer Product Number | MX47039SF1 |
Description | CONN SOCKET HSG 39POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 Position Rectangular Housing Connector Socket Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.142" (3.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Waterproof (Mated) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,54000 € | 20,54 € |
| 10 | 17,45700 € | 174,57 € |
| 25 | 16,36360 € | 409,09 € |
| 50 | 15,58260 € | 779,13 € |
| 100 | 14,83940 € | 1.483,94 € |
| 385 | 13,49444 € | 5.195,36 € |
| Unit Price without VAT: | 20,54000 € |
|---|---|
| Unit Price with VAT: | 24,44260 € |







