
MX41022SF4 | |
|---|---|
DigiKey Part Number | 670-1795-ND |
Manufacturer | |
Manufacturer Product Number | MX41022SF4 |
Description | CONN SOCKET HOUSING 22POS CBL |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |

