
MX39004NQ1 | |
|---|---|
DigiKey Part Number | 670-2303-ND |
Manufacturer | |
Manufacturer Product Number | MX39004NQ1 |
Description | CONN MULTI-PURP HEADER 4P SLD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Multi-Purpose Header, Shrouded Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Header, Shrouded | |
Connector Type | Multi-Purpose | |
Number of Positions | 4 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 3,50541 € | 2.208,41 € |
| Unit Price without VAT: | 3,50541 € |
|---|---|
| Unit Price with VAT: | 4,17144 € |

