
MX38002NQ4 | |
|---|---|
DigiKey Part Number | 670-2007-ND |
Manufacturer | |
Manufacturer Product Number | MX38002NQ4 |
Description | CONN MULTI-PURPOSE RCP 2P SLD RA |
Customer Reference | |
Detailed Description | 2 Position Multi-Purpose Receptacle Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

