
MX37004SP3 | |
|---|---|
DigiKey Part Number | 670-3099-ND |
Manufacturer | |
Manufacturer Product Number | MX37004SP3 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,09900 € | 10,99 € |
| 25 | 1,03000 € | 25,75 € |
| 50 | 0,98060 € | 49,03 € |
| 100 | 0,93380 € | 93,38 € |
| 250 | 0,87524 € | 218,81 € |
| 500 | 0,83344 € | 416,72 € |
| 1.300 | 0,77911 € | 1.012,84 € |
| 2.600 | 0,74193 € | 1.929,02 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

