Parametric Equivalent

MX36A04SQ1 | |
|---|---|
DigiKey Part Number | 670-MX36A04SQ1-ND |
Manufacturer | |
Manufacturer Product Number | MX36A04SQ1 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Yellow 0.098" (2.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,86237 € | 1.121,08 € |
| Unit Price without VAT: | 0,86237 € |
|---|---|
| Unit Price with VAT: | 1,02622 € |


