
MX35E01NP1 | |
|---|---|
DigiKey Part Number | 670-MX35E01NP1-ND |
Manufacturer | |
Manufacturer Product Number | MX35E01NP1 |
Description | Interconnect Rectangular |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 1 position |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.478" (12.15mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions Loaded All | Features Board Guide |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Applications General Purpose |

