
MX34R20VF1A | |
|---|---|
DigiKey Part Number | 670-MX34R20VF1A-ND |
Manufacturer | |
Manufacturer Product Number | MX34R20VF1A |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Insulation Height 0.768" (19.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 1,87343 € | 1.888,42 € |
| Unit Price without VAT: | 1,87343 € |
|---|---|
| Unit Price with VAT: | 2,22938 € |

