Connector Header 36 position 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX34036NF4

DigiKey Part Number
MX34036NF4-ND
Manufacturer
Manufacturer Product Number
MX34036NF4
Description
CONN HEADER 36POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header 36 position 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shrouding
Shrouded - 4 Wall
Mfr
Termination
Solder
Series
Fastening Type
Locking Ramp
Packaging
Tube
Contact Length - Mating
0.303" (7.70mm)
Part Status
Active
Contact Length - Post
0.126" (3.20mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Operating Temperature
-40°C ~ 85°C
Row Spacing - Mating
Current Rating (Amps)
3A
Number of Positions Loaded
All
Applications
Automotive
Style
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 335
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,30000 €7,30 €
106,20700 €62,07 €
1005,27570 €527,57 €
5394,68477 €2.525,09 €
1.0784,46140 €4.809,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,30000 €
Unit Price with VAT:8,68700 €