
MX34036NF3 | |
|---|---|
DigiKey Part Number | 670-MX34036NF3-ND |
Manufacturer | |
Manufacturer Product Number | MX34036NF3 |
Description | MX34036NF3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.094" (2.40mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.303" (7.70mm) |
Packaging Bulk | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Insulation Height 0.524" (13.31mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 539 | 2,24182 € | 1.208,34 € |
| Unit Price without VAT: | 2,24182 € |
|---|---|
| Unit Price with VAT: | 2,66777 € |

