


MX34016NFA | |
|---|---|
DigiKey Part Number | 670-MX34016NFA-ND |
Manufacturer | |
Manufacturer Product Number | MX34016NFA |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Gray 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,58200 € | 25,82 € |
| 25 | 2,42000 € | 60,50 € |
| 50 | 2,30440 € | 115,22 € |
| 100 | 2,19440 € | 219,44 € |
| 250 | 2,05692 € | 514,23 € |
| 500 | 1,95874 € | 979,37 € |
| 1.000 | 1,86529 € | 1.865,29 € |
| 2.500 | 1,74861 € | 4.371,52 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

