
MX31070NFC | |
|---|---|
DigiKey Part Number | 670-MX31070NFC-ND |
Manufacturer | |
Manufacturer Product Number | MX31070NFC |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 70 position |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.280" (7.11mm) |
Packaging Bulk | Contact Length - Post 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.886" (22.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 4 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 9,05051 € | 1.583,84 € |
| Unit Price without VAT: | 9,05051 € |
|---|---|
| Unit Price with VAT: | 10,77011 € |

