
MX19P10K451 | |
|---|---|
DigiKey Part Number | 670-1677-2-ND - Tape & Reel (TR) 670-1677-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX19P10K451 |
Description | CONN PIN 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06890 € | 6,89 € |
| 250 | 0,06460 € | 16,15 € |
| 500 | 0,06152 € | 30,76 € |
| 1.000 | 0,05858 € | 58,58 € |
| 2.500 | 0,05490 € | 137,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04881 € | 488,10 € |
| 20.000 | 0,04648 € | 929,60 € |
| 30.000 | 0,04517 € | 1.355,10 € |
| 50.000 | 0,04357 € | 2.178,50 € |
| 70.000 | 0,04254 € | 2.977,80 € |
| 100.000 | 0,04164 € | 4.164,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |














