


MX19A003S52 | |
|---|---|
DigiKey Part Number | 670-MX19A003S52-ND |
Manufacturer | |
Manufacturer Product Number | MX19A003S52 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,31242 € | 2.624,84 € |
| Unit Price without VAT: | 1,31242 € |
|---|---|
| Unit Price with VAT: | 1,56178 € |

