
MX10-SG-PC2-1E-5000 | |
|---|---|
DigiKey Part Number | 670-MX10-SG-PC2-1E-5000-ND |
Manufacturer | |
Manufacturer Product Number | MX10-SG-PC2-1E-5000 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11005 € | 550,25 € |
| Unit Price without VAT: | 0,11005 € |
|---|---|
| Unit Price with VAT: | 0,13096 € |

