MM80-204B1-E1R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 4.769
Unit Price: 6,12000 €
Datasheet
204 Position SODIMM DDR3 SDRAM Socket Surface Mount, Right Angle, Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM80-204B1-E1R

DigiKey Part Number
MM80-204B1-E1R-ND
Manufacturer
Manufacturer Product Number
MM80-204B1-E1R
Description
CONN SKT SODIMM 204POS R/A SMD
Customer Reference
Detailed Description
204 Position SODIMM DDR3 SDRAM Socket Surface Mount, Right Angle, Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
SODIMM
Number of Positions
204
Memory Type
DDR3 SDRAM
Standards
MO-268C
Mounting Type
Surface Mount, Right Angle, Screw Mount
Insertion Angle
25° Angle
Features
Latches
Mounting Feature
Reverse
Card Thickness
-
Height
0.362" (9.20mm)
Color
-
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes