
MM60-EZH039-B5-R600 | |
|---|---|
DigiKey Part Number | MM60-EZH039-B5-R600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM60-EZH039-B5-R600 |
Description | CONN MINI EXPRESS CARD LATCH SMD |
Customer Reference | |
Detailed Description | Connector Latch For PCI Express Mini Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Accessory Type | Latch | |
For Use With/Related Products | PCI Express Mini Card | |
Features | Board Guide | |
Material | - | |
Color | - |

