
MM50-200B1-B1 | |
|---|---|
DigiKey Part Number | 670-1082-ND |
Manufacturer | |
Manufacturer Product Number | MM50-200B1-B1 |
Description | CONN SKT SODIMM 200POS SMD |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer JAE Electronics | Insertion Angle 25° Angle |
Series | Features Board Guide, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Height 0.205" (5.20mm) |
Connector Style SODIMM | Color White |
Number of Positions 200 | Contact Finish Gold |
Memory Type DDR SDRAM | Contact Finish Thickness 3.94µin (0.10µm) |
Standards MO-224 | Base Product Number |

