
MJ06-120MSP-A5-A | |
|---|---|
DigiKey Part Number | MJ06-120MSP-A5-A-ND |
Manufacturer | |
Manufacturer Product Number | MJ06-120MSP-A5-A |
Description | CONN HDR 120POS 1.80MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Position Header, Male Pins Connector 0.071" (1.80mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Current Rating (Amps) 1 A |
Number of Positions 120 | Voltage Rating 200VAC |
Number of Positions Loaded All | Operating Temperature -35°C ~ 85°C |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 27,18143 € | 380,54 € |
| Unit Price without VAT: | 27,18143 € |
|---|---|
| Unit Price with VAT: | 32,34590 € |

