
MJ06-120MSP-A0-A | |
|---|---|
DigiKey Part Number | MJ06-120MSP-A0-A-ND |
Manufacturer | |
Manufacturer Product Number | MJ06-120MSP-A0-A |
Description | CONN HDR 120POS 1.80MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Position Header, Male Pins Connector 0.071" (1.80mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 1 A | |
Voltage Rating | 200VAC | |
Operating Temperature | -35°C ~ 85°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 18,03750 € | 360,75 € |
| Unit Price without VAT: | 18,03750 € |
|---|---|
| Unit Price with VAT: | 21,46463 € |

