
MJ06-120FRP | |
|---|---|
DigiKey Part Number | MJ06-120FRP-ND |
Manufacturer | |
Manufacturer Product Number | MJ06-120FRP |
Description | CONN RCPT 120P 1.80MM PRESS-FIT |
Customer Reference | |
Detailed Description | 120 Position Receptacle, Female Sockets Connector 0.071" (1.80mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer JAE Electronics | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1 A |
Number of Positions 120 | Voltage Rating 200VAC |
Number of Positions Loaded All | Operating Temperature -35°C ~ 85°C |
Pitch 0.071" (1.80mm) | Base Product Number |

