
MA01R140VADBR500 | |
|---|---|
DigiKey Part Number | 670-MA01R140VADBR500TR-ND - Tape & Reel (TR) 670-MA01R140VADBR500CT-ND - Cut Tape (CT) 670-MA01R140VADBR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R140VADBR500 |
Description | CONN RIGID SIDE STR 140 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R140VADBR500 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 10mm, 16mm, 22mm |
Number of Positions 140 | Height Above Board 0.339" (8.60mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 5,30400 € | 53,04 € |
| 25 | 4,97120 € | 124,28 € |
| 50 | 4,73360 € | 236,68 € |
| 100 | 4,50770 € | 450,77 € |
| 250 | 4,25556 € | 1.063,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,02398 € | 2.011,99 € |
| 1.000 | 3,83210 € | 3.832,10 € |
| 1.500 | 3,72415 € | 5.586,22 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |

